The SG5S4M is a single-element silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a TO-220AC package with 3 pins and a single terminal position. The diode is designed for general-purpose rectification applications and has a maximum reverse voltage of 40 volts.
Shindengen SG5S4M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen SG5S4M to view detailed technical specifications.
No datasheet is available for this part.