Shindengen ST03-58F1-5063 technical specifications.
| Package/Case | F |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Voltage Tolerance | 7% |
| Zener Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Shindengen ST03-58F1-5063 to view detailed technical specifications.
No datasheet is available for this part.