Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SHINDENGEN

ST03D-170

Datasheet
Shindengen

ST03D-170

Silicon Surge Protector, AX10, 2 PIN

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Transient Voltage Suppressors (TVS)

Quick Jump:

Technical Specifications

Shindengen ST03D-170 technical specifications.

General

Max Operating Temperature
150
Number of Terminals
2
Terminal Position
AXIAL
Pin Count
2
Number of Elements
1

Compliance

RoHS
Yes
HTS Code
8541.30.00.80
REACH
unknown
Military Spec
False

Datasheet

Shindengen ST03D-170 Datasheet

Download the complete datasheet for Shindengen ST03D-170 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com