Shindengen ST70-30MF technical specifications.
| Package/Case | Case MCP |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 4 |
| Seated Plane Height (mm) | 7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Nominal Zener Voltage | 30V |
| Zener Voltage Tolerance | 9% |
| Maximum Power Dissipation | 5000mW |
| Maximum Reverse Leakage Current | 5uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5405 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Shindengen ST70-30MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.