The ST80-14MF is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a single terminal with a pin count of one and is constructed from silicon. The diode has a minimum breakdown voltage of 13V and a maximum reverse voltage of 12V. It can withstand a maximum non-repetitive peak reverse power dissipation of 8000 watts.
Shindengen ST80-14MF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13 |
| Non-rep Peak Rev Power Dis-Max | 8000 |
| Breakdown Voltage-Nom | 14 |
| Breakdown Voltage-Max | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen ST80-14MF to view detailed technical specifications.
No datasheet is available for this part.