Shindengen ZB241R7 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.7A |
| Maximum Output Power | 41W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.9(rms)@100VAC|0.5(rms)@200VACA |
| Efficiency | 78% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 5(Min)@100VACms |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shindengen ZB241R7 to view detailed technical specifications.
No datasheet is available for this part.