Shogyo International DA-7 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Positions | 7 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shogyo International DA-7 to view detailed technical specifications.
No datasheet is available for this part.