Shogyo International DI-04 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Positions | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shogyo International DI-04 to view detailed technical specifications.
No datasheet is available for this part.