Shogyo International KRS-0611 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shogyo International KRS-0611 to view detailed technical specifications.
No datasheet is available for this part.