Shogyo International SEP-1172 technical specifications.
| Maximum Resonant Frequency | 3800Hz |
| Frequency Range | 2800 to 3800Hz |
| Min Operating Supply Voltage | 3VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 7mA |
| Type | Transducer |
| Technology | Piezo |
| Minimum Sound Pressure | 81dBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shogyo International SEP-1172 to view detailed technical specifications.
No datasheet is available for this part.