Shoulder Electronics BF49A1M technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 5 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shoulder Electronics BF49A1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.