Shoulder Electronics HDF110N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shoulder Electronics HDF110N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.