Siba 10-005-0720A technical specifications.
| Body Material | Ceramic |
| Current Rating | 20A |
| Fuse Current | 20A |
| Power Dissipation | 8W |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 10-005-0720A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
