Siba 152 000.1.25 technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 1.55 X 0.85 X 0.45 |
| Package/Case | 0603 |
| Number of Terminals | 2 |
| Product Length (mm) | 1.55 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.45 |
| Termination Style | Solder Pad |
| Current Rating | 1.25A |
| Type | Chip |
| Voltage Rating | 32V |
| Acting | Very Fast |
| Typical Melting I2t | 0.0039A²s |
| Cage Code | D2598 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Siba 152 000.1.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.