Siba 158 000.0.375 GT technical specifications.
| Current Rating | 0.375A |
| Type | Miniature |
| Voltage Rating | 230V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Package/Case | 2410 |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.3A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Siba 158 000.0.375 GT to view detailed technical specifications.
No datasheet is available for this part.