Siba 158000.0,315 GT technical specifications.
| Current Rating | 0.315A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Package/Case | 2410 |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.16A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Siba 158000.0,315 GT to view detailed technical specifications.
No datasheet is available for this part.