Siba 160 000.0.160 technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 8 X 4.4 |
| Number of Terminals | 2 |
| Product Length (mm) | 8 |
| Product Depth (mm) | 4.4 |
| Product Height (mm) | 4.4 |
| Termination Style | Solder Pad |
| Current Rating | 0.16A |
| Type | Chip |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Typical Melting I2t | 0.21A²s |
| Cage Code | D2598 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Siba 160 000.0.160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.