Siba 160000/0.4A technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Fuse Current | 400mA |
| Reach SVHC Compliant | Yes |
| Series | 160000 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siba 160000/0.4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.