Siba 160000/2.5A technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Fuse Current | 2.5A |
| Series | 160000 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siba 160000/2.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.