Siba 160000.1,25GT technical specifications.
| Current Rating | 1.25A |
| Type | Chip |
| Voltage Rating | 250V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 12A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siba 160000.1,25GT to view detailed technical specifications.
No datasheet is available for this part.