Siba 160016.0,2 technical specifications.
| Current Rating | 0.2A |
| Type | Chip |
| Voltage Rating | 250V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.11A²s |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Siba 160016.0,2 to view detailed technical specifications.
No datasheet is available for this part.