Siba 160016.6,3 technical specifications.
| Body Material | Ceramic |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 6.3A |
| Height | 4.4mm |
| Length | 16mm |
| Mount | Surface Mount |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Terminal Material | Silver |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Siba 160016.6,3 to view detailed technical specifications.
No datasheet is available for this part.