Siba 160516.10GT technical specifications.
| Current Rating | 10A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Typical Melting I2t | 280A²s |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Siba 160516.10GT to view detailed technical specifications.
No datasheet is available for this part.