Siba 161000.1.25GT technical specifications.
| Current Rating | 1.25A |
| Type | Chip |
| Voltage Rating | 250V |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.94A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Siba 161000.1.25GT to view detailed technical specifications.
No datasheet is available for this part.