Siba 164050.0,4 technical specifications.
| Current Rating | 0.4A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.1A²s |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Siba 164050.0,4 to view detailed technical specifications.
No datasheet is available for this part.