Siba 171100.1,6 technical specifications.
| Current Rating | 1.6A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Typical Melting I2t | 1.1A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Siba 171100.1,6 to view detailed technical specifications.
No datasheet is available for this part.