Siba 187 000 technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 8 X 150 |
| Number of Terminals | 2 |
| Termination Style | Cartridge |
| Type | Miniature |
| Voltage Rating | 10000V |
| Cage Code | D2598 |
| EU RoHS | Yes |
| HTS Code | 8535100020 |
| Schedule B | 8535100020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Siba 187 000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.