Siba 189 020.1.25A technical specifications.
| Current Rating | 1.25A |
| Type | Miniature |
| Voltage Rating | 500V |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.8A²s |
| Product Weight | 2.4g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Siba 189 020.1.25A to view detailed technical specifications.
No datasheet is available for this part.