Siba 20-001-04100A technical specifications.
| Body Height | 46mm |
| Body Length | 54mm |
| Package/Case | 100 |
| Current Rating | 100A |
| Fuse Current | 100A |
| Fuse Size | 00 |
| Length | 78mm |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 20-001-04100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.