Siba 20-001-0463A technical specifications.
| Current Rating | 63A |
| Fuse Current | 63A |
| Height | 44mm |
| Series | Class aR/gR |
| Tab Width | 15mm |
| Voltage Rating (AC) | 500V |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 20-001-0463A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.