Siba 5019906.10 technical specifications.
| Current Rating | 10A |
| Fuse Current | 10A |
| Length | 38mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 5019906.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
