Siba 5021006.0,44 technical specifications.
| Current Rating | 440mA |
| Fuse Current | 440mA |
| Length | 35mm |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 5021006.0,44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.