Siba 5022526.10 technical specifications.
| Body Length | 38mm |
| Package/Case | 600 |
| Current Rating | 10A |
| Diameter | 10mm |
| Fuse Current | 10A |
| Length | 38mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Yes |
| Series | URZ |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 5022526.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.