Siba 5022526.20 technical specifications.
| Package/Case | 600 |
| Current Rating | 20A |
| Diameter | 10mm |
| Fuse Current | 20A |
| Length | 38mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 5022526.20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
