Siba 70-065-63/1.25A technical specifications.
| Current Rating | 1.25A |
| Fuse Current | 1.25A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-065-63/1.25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.