Siba 7012540.8 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| RoHS Compliant | No |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 7012540.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.