Sick 1058247 technical specifications.
| Type | Retro-Reflective |
| Light Source | Visible Red |
| Maximum Sensing Distance | 4.5m |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sick 1058247 to view detailed technical specifications.
No datasheet is available for this part.