Sick CQ28-10NNP-KW1 technical specifications.
| Body Material | Plastic |
| Depth | 5.5mm |
| Length | 46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP68 |
| Response Frequency | 10Hz |
| Sensing Distance | 10mm |
| Sensing Method | Capacitive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 27.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sick CQ28-10NNP-KW1 to view detailed technical specifications.
No datasheet is available for this part.
