
Sick CQ35-25NPP-KW1 technical specifications.
| Body Material | Plastic |
| Depth | 15mm |
| Length | 57.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 40V |
| Output Type | PNP |
| Ratings | IP67 |
| Response Frequency | 50Hz |
| Sensing Distance | 25mm |
| Sensing Method | Capacitive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Sick CQ35-25NPP-KW1 to view detailed technical specifications.
No datasheet is available for this part.
