
Sick DOL-1204-G02M technical specifications.
| Color | Orange |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Sick DOL-1204-G02M to view detailed technical specifications.
No datasheet is available for this part.
