Sick IME08-04NPSZT0S technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 4kHz |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Sick IME08-04NPSZT0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
