
Sick IME12-04BPSZW2K technical specifications.
| Body Material | Brass |
| Length | 44mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Response Frequency | 2kHz |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Sick IME12-04BPSZW2K to view detailed technical specifications.
No datasheet is available for this part.
