Sick IQ12-08NPSKW2S technical specifications.
| Depth | 12mm |
| Length | 40mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Switching Current | 200mA |
| Termination | Cable |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Sick IQ12-08NPSKW2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.