Sick MPS-224TSTP0 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 15 |
| Supply Voltage-Max | 30 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sick MPS-224TSTP0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.