
Sick PBT-RB100SG1SSNAMA0Z technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Response Time | 4ms |
| RoHS | Compliant |
Download the complete datasheet for Sick PBT-RB100SG1SSNAMA0Z to view detailed technical specifications.
No datasheet is available for this part.
