The TIM100-3010200 is a compact 2D LiDAR sensor from SICK's TiM1xx series designed for indoor field evaluation applications. It utilizes HDDM+ (High Definition Distance Measurement) technology to provide reliable distance measurements across a 200-degree horizontal aperture. With a working range of up to 3 meters and a scanning frequency of 14.5 Hz, it is optimized for monitoring small areas, collision avoidance in mobile platforms, and presence detection. The device features an integrated field evaluation application with one field set and two fields for simultaneous evaluation. It connects via a rotatable M12 5-pin male connector and supports IO-Link for configuration and service interface functionality.
Sick TIM100-3010200 technical specifications.
| Working range | 0.05 ... 3m |
| Aperture angle (Horizontal) | 200° |
| Scanning frequency | 14.5Hz |
| Angular resolution | 1° |
| Supply voltage | 9 ... 28V DC |
| Power consumption | 2.2W |
| Response time | 70ms |
| Systematic error | ± 50mm |
| Statistical error | 20mm |
| Light source wavelength | 850nm |
| Weight | 90g |
| Operating temperature | -10 ... +50°C |
| Dimensions (L x W x H) | 60 x 60 x 75.8mm |
| Laser Class | 1 (IEC 60825-1:2014, EN 60825-1:2014) |
| Enclosure Rating | IP65 (IEC 60529:1989+AMD1:1999+AMD2:2013) |
| Protection Class | III (IEC 61140:2016-1) |
| Emc | IEC 61000-6-3:2006+AMD1:2010 / IEC 61000-6-2:2005 |
| RoHS | Compliant |
Download the complete datasheet for Sick TIM100-3010200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.