Sick WL160-F440 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | External |
| Output Type | PNP |
| Ratings | IP69K |
| RoHS | Compliant |
Download the complete datasheet for Sick WL160-F440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
