Sick WL250-2R1531 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Type | RELAY |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Sick WL250-2R1531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.