Sick WL260-R270 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Output Type | RELAY |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Sick WL260-R270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
