Sick WL27-3P2451 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Ratings | IP69K |
| Response Time | 500us |
| Sensing Distance | 11m |
| RoHS | Compliant |
Download the complete datasheet for Sick WL27-3P2451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
